74AUP1T50GXH

Nexperia
771-74AUP1T50GXH
74AUP1T50GXH

Tillverk:

Beskrivning:
Överföring - spänningsnivåer SOT1226-1 BUFFER W/TRANS LOPWR
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 10000   Flera: 10000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 10000)
1,22 kr 12 200,00 kr

Produktattribut Attributvärde Välj attribut
Nexperia
Produktkategori: Överföring - spänningsnivåer
RoHS-direktivet:  
Voltage Level Translator
X2SON-5
3.6 V
2.3 V
4.7 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Märke: Nexperia
Logikfamilj: AUP
Antal kanaler: 1 Channel
Arbetsström: 1.2 uA
Pd - Effektavledning: 250 mW
Produkttyp: Translation - Voltage Levels
Fabriksförpackningskvantitet: 10000
Underkategori: Logic ICs
Del # Alias: 935690084125
Enhetens vikt: 0,701 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

74AUP1T Voltage-Translating Devices

Nexperia 74AUP1T Voltage-Translating Devices provide solutions that integrate voltage level translation with a Boolean function. The 74AUP1T series features a low static and dynamic power consumption across the entire VCC range from 2.3V to 3.6V. The devices are designed for logic-level translation applications with input switching levels that accept 1.8V low-voltage CMOS signals while operating from a single 2.5V or 3.3V supply voltage. The wide supply voltage range ensures normal operation as the battery voltage drops from 3.6V to 2.3V. Nexperia 74AUP1T Voltage-Translating Devices are fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Schmitt trigger inputs make the circuit tolerant to slower input rise and fall times across the entire VCC range.

Logic Solutions for Industrial Applications

Nexperia Innovative Logic Solutions for Industrial Applications are high-quality logic products housed in a broad array of packages for the industrial market. These devices provide a long-term and stable supply of standard logic and mini-logic solutions. The Nexperia portfolio features space-saving and integrated products, including voltage-translating devices, FET bus switches, single-output logic dividers, and translating shift registers.