10IA1940T10X0

NexAIoT
230-10IA1940T10X0
10IA1940T10X0

Tillverk:

Beskrivning:
HMI-displayer och paneldatorer Panel PC 19", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x miniPCI 12-30 VDC, -5-50C, WDH 458x379x61mm, 6.3Kg (Barebone only. Any additional
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
12 972,07 kr 12 972,07 kr

Produktattribut Attributvärde Välj attribut
Nexcom
Produktkategori: HMI-displayer och paneldatorer
RoHS-direktivet:  
Resistive
Intel
Celeron
SXGA TFT LCD
2 GHz
12 V to 30 V
USB
1280 x 1024
19 in
- 5 C
+ 50 C
457.64 mm x 379.24 mm x 61.25 mm
Märke: NexAIoT
Minnesstorlek: 4 GB
Minnestyp: DDR3L
Produkttyp: Panel PCs
Serie: APPC1940T
Fabriksförpackningskvantitet: 1
Underkategori: Computing
Handelsnamn: NexAIoT
Enhetens vikt: 6,3 kg
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
8471601050
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

APPC 1940T Touchscreen

NexAIoT APPC 1940T Touchscreen is a 19" fanless panel PC that incorporates an industrial motherboard intended for versatile industrial applications. The panel PC has a touch screen LED backlight LCD panel with a 1280 x 1024 (SXGA) resolution. The front panel has a flush design and complies with the IP65 standard. It is ideal for industrial applications. The APPC 1940T supports WWAN/WLAN expansion and others via dual Gigabit Ethernet connectors, two mini-PCIe slots, and one SIM cardholder.