NHD-4.3-800480MB-ASXP-CTP

Newhaven Display
763-43800480MBASXPCP
NHD-4.3-800480MB-ASXP-CTP

Tillverk:

Beskrivning:
TFT-displayer och tillbehör 4.3" Mountable IPS TFT w/Capacitive Touch
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
845,24 kr 845,24 kr

Produktattribut Attributvärde Välj attribut
Newhaven Display
Produktkategori: TFT-displayer och tillbehör
RoHS-direktivet:  
IPS TFT LED Displays
Transmissive
4.3 in
800 x 480
RGB
Capacitive Touch Panel
LED, White
95.04 mm x 53.86 mm
132.58 mm x 69.9 mm x 12.75 mm
3.3 V
Bulk
Märke: Newhaven Display
Produkttyp: TFT Displays
Fabriksförpackningskvantitet: 1
Underkategori: Displays
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
8524919000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

IPS technology TFT Displays

Newhaven Display IPS technology TFT Displays deliver a balanced solution combining enhanced visual performance with long‑term reliability. These displays offer superior viewing angle stability compared to standard TN technology, typically supporting wide horizontal and vertical viewing angles. The IPS technology TFT displays offer improved color accuracy, making them suitable for graphical interfaces, data visualization, and applications that require consistent image quality. These IPS TFT displays feature high-luminance backlights, making them inherently sunlight-readable. Typical applications include industrial HMIs, medical diagnostic equipment, laboratory instrumentation, and embedded systems requiring high readability and color consistency.