NHD-3.5-320240FT-CSXP-T

Newhaven Display
763-35320240FTCSXPT
NHD-3.5-320240FT-CSXP-T

Tillverk:

Beskrivning:
TFT-displayer och tillbehör 3.5Inch IPS TFT EVE2 w/ Resistive Touch

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 188

Lager:
188 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
664,73 kr 664,73 kr

Produktattribut Attributvärde Välj attribut
Newhaven Display
Produktkategori: TFT-displayer och tillbehör
RoHS-direktivet:  
40 mA
TFT LCD Display Modules
Transmissive
3.5 in
QVGA
320 x 240
SPI
Resistive Touch Panel
LED
900 cd/m2
72.88 mm x 55.66 mm
76.9 mm x 63.9 mm x 3.2 mm
3.3 V
Bulk
Bakgrundsbelysningsfärg: Black
Märke: Newhaven Display
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Produkttyp: TFT Displays
Serie: 3.5" IPS TFT
Fabriksförpackningskvantitet: 1
Underkategori: Displays
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
8524910000
CAHTS:
8524919000
USHTS:
8524919000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

NHD-3.5-320240JF 3.5" IPS TFT Display

Newhaven Display NHD-3.5-320240JF 3.5" 320x240 Resolution IPS TFT Display includes IPS technology which delivers enhanced color reproduction, better image consistency, sunlight readable capabilities with high brightness backlight, and boasts superior optical characteristics at any angle. This 24-bit true color Liquid Crystal Display also includes a better FPC design with EMI shielding on the cable. Each device has a built-in ST7272A IC driver (except the NHD-3.5-320240FT-CSXP-T) and offers the same mechanical footprint and pinout as the TN display. These are all RoHS compliant.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

IPS technology TFT Displays

Newhaven Display IPS technology TFT Displays deliver a balanced solution combining enhanced visual performance with long‑term reliability. These displays offer superior viewing angle stability compared to standard TN technology, typically supporting wide horizontal and vertical viewing angles. The IPS technology TFT displays offer improved color accuracy, making them suitable for graphical interfaces, data visualization, and applications that require consistent image quality. These IPS TFT displays feature high-luminance backlights, making them inherently sunlight-readable. Typical applications include industrial HMIs, medical diagnostic equipment, laboratory instrumentation, and embedded systems requiring high readability and color consistency.