S32K314NHT1MPBSR

NXP Semiconductors
771-S32K314NHT1MPBSR
S32K314NHT1MPBSR

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU S32K344 Phantom, 172 MaxQFP
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
151,58 kr 151,58 kr
115,12 kr 1 151,20 kr
110,35 kr 2 758,75 kr
97,52 kr 9 752,00 kr
Komplett Papprulle (beställ i multiplar av 300)
87,77 kr 26 331,00 kr
87,66 kr 52 596,00 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
S32K3
SMD/SMT
QFP-172
ARM Cortex M7
2 MB
32 bit
12 bit
120 MHz
143 I/O
192 kB
2.97 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Märke: NXP Semiconductors
DAC-upplösning: 8 bit
DataRAM-typ: SRAM
Gränssnittstyp: CAN, I2C, SPI, UART
Antal ADC-kanaler: 24 Channel
Antal timers/räknare: 2 x 16 bit
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 300
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
Del # Alias: 935432213528
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
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Kina
Distributionsland:
Singapore
Landet kan komma att ändras vid leveranstillfället.

S32K3 32-Bit Automotive General Purpose MCUs

NXP Semiconductors S32K3 Automotive General Purpose MCUs are scalable 32-bit Arm® Cortex®-M7-based MCUs in single, dual, and lockstep core configurations supporting ASIL B/D safety applications. The S32K3 includes a hardware security engine (HSE) with NXP firmware, which supports firmware over-the-air (FOTA) updates and free ISO 26262 compliant Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR.

S32K Automotive General-Purpose Microcontrollers

NXP Semiconductors S32K Automotive General-Purpose Microcontrollers are powered by the Arm® Cortex®-M series and deliver energy-efficient solutions for body, zone control, and electrification applications. With functional safety and embedded security up to ASIL B/D levels, the NXP Semiconductors S32K seamlessly adapts to AUTOSAR® and non-AUTOSAR environments. Supported for at least 15 years, S32K MCUs have a robust third-party software and tools ecosystem. As part of the NXP S32 platform, the devices provide an end-to-end solution with an automotive-grade Software Development Kit (SDK) for development, implementation, and sustained performance.