MPF5301AMDA0ESR2

NXP Semiconductors
771-MPF5301AMDA0ESR2
MPF5301AMDA0ESR2

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC Power Management IC, pre-prog, 1 step-down DC/DC, ASIL D Safety Level
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
21 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
34,34 kr 171 700,00 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
PF5300
SMD/SMT
HWQFN-24
8 A
5.5 V
2.7 V
1.2 V
- 40 C
+ 125 C
Reel
Applikation: Low Power, Automotive, Industrial
Märke: NXP Semiconductors
Utvecklingskit: KITPF5300FRDMEVM, KITPF5300SKTEVM
Ingångsspänningens räckvidd: 2.7 V to 5.5 V
Fuktkänsliga: Yes
Driftspänning: 2.7 V to 5.5 V
Utgångsspänningens räckvidd: 500 mV to 1.2 V
Produkt: PMICs
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Del # Alias: 935452202518
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Taiwan
Distributionsland:
Taiwan
Landet kan komma att ändras vid leveranstillfället.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF530x Core Supply Regulator PMICs

NXP Semiconductors PF530x Core Supply Regulator Power Management Integrated Circuits (PMICs) integrate high-performance 8A, 12A, or 15A single buck converters to power high-end processors. With adaptive voltage positioning and a high-bandwidth loop, the PF5300, PF5301, and PF5302 devices offer excellent transient responses with reduced capacitance requirements. These devices are developed in compliance with ISO 26262 Automotive Safety Specification, are configurable with safety levels up to ASIL D, and are qualified according to AEC-Q100 requirements. Characterized across a wide -40°C to +125°C ambient temperature range, the PF530x PMICs are ideal for the automotive and industrial markets.