MPF5200AMBA2ESR2

NXP Semiconductors
771-MPF5200AMBA2ESR2
MPF5200AMBA2ESR2

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC Power Management IC, pre-prog, 3 step-down DC/DC, 1 LDO, QM Safety Level
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
40,70 kr 203 500,00 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
PF5200
Automotive
SMD/SMT
HWQFN-32
8 A
5.5 V
2.7 V
- 40 C
+ 125 C
Reel
Applikation: Automotive
Märke: NXP Semiconductors
Utvecklingskit: KITPF5200SKTEVM, KITPF5200FRDMEVM
Ingångsspänningens räckvidd: 2.7 V to 5.5 V
Driftspänning: 2.7 V to 5.5 V
Produkt: Multi-Channel PMIC
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Del # Alias: 935426708528
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
8542399000
USHTS:
8542390070
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Taiwan
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF5200 Dual-Channel PMICs

NXP Semiconductors PF5200 Dual-Channel PMICs are designed for use in high-performance automotive applications. The PF5200 devices are also highly configurable, making them fit for various system-level power requirements. Integrated voltage monitoring circuits ensure compliance with ISO 26262 standard and functional safety up to ASIL B level. The PF5200 PMICs are also available as a standard non-safety device for applications that do not require ISO26262 compliance.