MPF5024AMBA0ES

NXP Semiconductors
771-MPF5024AMBA0ES
MPF5024AMBA0ES

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC Power Management IC, pre-prog, 4 step-down DC/DC, ASIL-B Safety

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 434

Lager:
434 Kan skickas omedelbart
Fabrikens ledtid:
26 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
81,73 kr 81,73 kr
63,39 kr 633,90 kr
58,62 kr 1 465,50 kr
53,74 kr 5 374,00 kr
50,67 kr 12 667,50 kr
49,40 kr 24 206,00 kr
48,44 kr 47 471,20 kr
2 940 Beräkning

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
PF5024
Multi-Channel PMIC
SMD/SMT
HVQFN-40
2.5 A
5.5 V
2.5 V
1.8 V
- 40 C
+ 125 C
Tray
Applikation: High Power Automotive
Märke: NXP Semiconductors
Utvecklingskit: KITPF502xSKTEVM, KITPF5024FRDMEVM, DEMO-BYL1-EVB
Ingångsspänningens räckvidd: 2.5 V to 5.5 V
Fuktkänsliga: Yes
Driftspänning: 2.5 V to 5.5 V
Utgångsspänningens räckvidd: 400 mV to 1.8 V
Produkt: Buck Regulator
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 490
Underkategori: PMIC - Power Management ICs
Del # Alias: 935377383557
Enhetens vikt: 191,400 mg
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Taiwan
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF502x Power Management Integrated Circuits

NXP PF502x Power Management Integrated Circuits (PMICs) integrate multiple high-performance buck regulators into a single device. These PMICs operate as a stand-alone point-of-load regulator IC or as a companion chip to a larger PMIC. The series offers built-in, one-time programmable (OTP) memory that stores key startup configurations. This OTP feature also reduces external components typically used to set output voltage and sequence of regulators, resulting in a sleeker device. The regulator parameters are adjustable through high-speed I2C after startup, permitting flexibility for different system states. NXP PF502x PMICs are ideal for automotive infotainment and high-end consumer and industrial applications.