MKM14Z128CHH5R

NXP Semiconductors
841-MKM14Z128CHH5R
MKM14Z128CHH5R

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU Kinetis M 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 50MHz, MAPBGA 44
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
30,10 kr 150 500,00 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
KM1x
SMD/SMT
LGA-44
ARM Cortex M0+
128 kB
32 bit
16 bit, 4 x 24 bit
50 MHz
20 I/O
16 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Reel
Analog matningsspänning: 1.71 V to 3.6 V
Märke: NXP Semiconductors
DAC-upplösning: 6 bit
DataRAM-typ: SRAM
I/O-spänning: 1.71 V to 3.6 V
Gränssnittstyp: I2C, SPI, UART
Antal timers/räknare: 6 Timer
Processorserie: KM
Produkt: MCUs
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 5000
Underkategori: Microcontrollers - MCU
Handelsnamn: Kinetis
Övervakningstimers: Watchdog Timer
Del # Alias: 935320003518
Enhetens vikt: 97,800 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Kina
Distributionsland:
Singapore
Landet kan komma att ändras vid leveranstillfället.

KM1x 32-bit Microcontrollers

NXP Semiconductors KM1x 32-bit Microcontrollers are mainstream precision metrology MCUs based on the Arm® Cortex®-M0+ core. These MCUs provide a cost-effective, highly integrated solution for single-chip one-, two-, and three-phase electricity meters that require powerful 32-bit processing capability, precision-analog, security, and HMI functionality. NXP KM1x MCUs provide security, memory protection, tamper detection, powerful analog front-end (AFE), and protection of user data. These microcontrollers support high-precision internal voltage reference with low-temperature drift and provide a comprehensive enablement suite, including reference designs. Typical applications include energy meters, motion control and robotics, industrial measurement and sensing, home security, and flow meters, such as heat, water, and gas.