MIMX9302DVVXDABR

NXP Semiconductors
771-MIMX9302DVVXDABR
MIMX9302DVVXDABR

Tillverk:

Beskrivning:
Processorer - applikationsspecialiserade i.MX93 BGA11

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1500   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
106,85 kr 160 275,00 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Processorer - applikationsspecialiserade
RoHS-direktivet:  
SMD/SMT
FCBGA-306
i.MX 93
Automotive, Industrial
ARM Cortex A55
2 Core
64 bit
900 MHz
32 kB
32 kB
900 mV
0 C
+ 95 C
Reel
Märke: NXP Semiconductors
DataRAM-storlek: 640 kB
DataROM-storlek: 256 kB
Instruktionstyp: Floating Point
Gränssnittstyp: CAN, I2C, SPI, USB
L2 Cacheinstruktions-/dataminne: 64 kB
Produkttyp: Processors - Application Specialized
Fabriksförpackningskvantitet: 1500
Underkategori: Processors - Application Specialized
Övervakningstimers: Watchdog Timer
Del # Alias: 935458412518
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
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Korea
Distributionsland:
Taiwan
Landet kan komma att ändras vid leveranstillfället.

& Toradex: Nästa generations Edge-enheter med i.MX 9

NXP Semiconductors and Toradex have joined forces to deliver a comprehensive platform for secure, intelligent edge devices built on the i.MX 9 processor family. As an NXP Platinum Partner since 2014, Toradex brings its proven System-on-Module expertise and Torizon software ecosystem to NXP's global platform, accelerating time-to-market for engineers building connected industrial, medical, and robotics applications. Together, the two companies deliver a powerful, unified solution that addresses both performance and security demands of modern embedded design.

i.MX 93 Power Efficient Applications Processors

NXP Semiconductors i.MX 93 Power-Efficient Applications Processors provide efficient machine learning (ML) acceleration and advanced security, with an integrated EdgeLock® secure enclave to support energy-efficient edge computing. The i.MX 93 applications processors integrate the scalable Arm® Cortex-A55 core, combining performance and energy efficiency to Linux®-based edge applications. The Arm Ethos™-U65 microNPU allows developers to create more capable, cost-effective, and energy-efficient ML applications. NXP i.MX 93 power-efficient applications processors implement NXP’s innovative Energy Flex architecture, optimizing performance and power efficiency for Industrial, IoT, and automotive devices. The devices feature a rich set of interfaces, including two 1GbE ports, multiple audio channels, and multiple display interfaces, for applications such as HMI, factory automation, and audio soundbars.