MFS5600AVMABEPR2

NXP Semiconductors
771-MFS5600AVMABEPR2
MFS5600AVMABEPR2

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC Dual Industrial DC-DC Controller/Regulator
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10000   Flera: 10000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
27,24 kr 272 400,00 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Specialiserad strömhantering - PMIC
DC to DC Controller
SMD/SMT
QFN-32
3 A, 15 A
36 V
2.7 V
8 V
- 40 C
+ 125 C
16 uA
Reel
Applikation: Automotive
Märke: NXP Semiconductors
Ingångsspänningens räckvidd: 2.7 V to 36 V
Driftspänning: 2.7 V to 36 V
Utgångsspänningens räckvidd: 1.8 V to 8 V
Produkt: Buck Regulator and Controllers
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Del # Alias: 935444123528
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
8542399000
USHTS:
8542390090
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
Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.