MFS2633HMDAHAD

NXP Semiconductors
771-MFS2633HMDAHAD
MFS2633HMDAHAD

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC Safety System Basis Chip with Low Power for ASIL D, LQFP-48 tray

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
85,33 kr 85,33 kr
66,14 kr 661,40 kr
61,37 kr 1 534,25 kr
56,07 kr 5 607,00 kr
53,74 kr 13 435,00 kr
53,00 kr 26 500,00 kr
52,15 kr 52 150,00 kr
50,77 kr 126 925,00 kr
5 000 Beräkning

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
High Voltage
SMD/SMT
LQFP-48
6.35 V
2.5 V
3.35 V
- 40 C
+ 125 C
1.65 A
Tray
Märke: NXP Semiconductors
Ingångsspänningens räckvidd: 2.5 V to 6.35 V
Fuktkänsliga: Yes
Arbetsström: 15 mA
Driftspänning: 12 V
Utgångsspänningens räckvidd: 800 mV to 3.35 V
Produkt: PMIC
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 250
Underkategori: PMIC - Power Management ICs
Del # Alias: 935466281557
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
8542399000
USHTS:
8542390070
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
Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.