MFS2602AMDA0ADR2

NXP Semiconductors
771-MFS2602AMDA0ADR2
MFS2602AMDA0ADR2

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC Auto SBC

Livscykel:
Utgående:
Schemalagd för inkurans och kommer att avvecklas av tillverkaren.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
45,58 kr 91 160,00 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
FS26
Automotive
SMD/SMT
LQFP-48
1.65 mA, 400 mA, 800 mA, 1.5 A
40 V
5 V
- 40 C
+ 125 C
Reel
Märke: NXP Semiconductors
Utvecklingskit: KITFS26SKTEVM, KITFS26AEEVM
Driftspänning: 40 V
Utgångsspänningens räckvidd: 800 mV to 3.35 V, 3 V, 5 V
Produkt: Safety System Basis Chip
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 2000
Underkategori: PMIC - Power Management ICs
Del # Alias: 935446606528
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8542399000
USHTS:
8542390070
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Kina
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

FS26 Safety System Basis Chips

NXP Semiconductors FS26 Safety System Basis Chips support entry and mid-range safety microcontrollers; these include the S32K3 series. The FS26 SBCs provide multiple power supplies and the flexibility to work with other microcontrollers targeting automotive electrification. Other applications for the FS26 consist of a power train, chassis, safety, and low-end gateway technology. The FS26 devices consist of several versions that are pin-to-pin and software compatible. These versions support many applications with Automotive Safety Integrity Levels (ASIL) B or D, presenting options in several output rails, voltage settings, operating frequencies, power-up sequencing, and integrated system-level features.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.