MC35FS4507NAE

NXP Semiconductors
771-MC35FS4507NAE
MC35FS4507NAE

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC System Basis Chip, Linear 0.5A Vcore, LDT, LQFP48EP
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
51,09 kr 12 772,50 kr
49,71 kr 24 855,00 kr
48,97 kr 48 970,00 kr
48,02 kr 120 050,00 kr
5 000 Beräkning

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
FS4500
Voltage Regulator, Multiple Outputs
SMD/SMT
LQFP-48
500 mA
40 V
2.7 V
5 V
- 40 C
+ 150 C
Tray
Applikation: Power Train
Märke: NXP Semiconductors
Ingångsspänningens räckvidd: 2.7 V to 40 V
Driftspänning: 2.7 V to 40 V
Utgångsspänningens räckvidd: 1 V to 5 V
Produkt: Grade 0 Safety Power System
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 250
Underkategori: PMIC - Power Management ICs
Del # Alias: 935420788557
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
8542399000
USHTS:
8542390070
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Kina
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.