MC33FS8510C4KS

NXP Semiconductors
771-MC33FS8510C4KS
MC33FS8510C4KS

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC FS8500 C0
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 260   Flera: 260
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
69,54 kr 18 080,40 kr
67,20 kr 34 944,00 kr
66,46 kr 69 118,40 kr
2 600 Beräkning

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Specialiserad strömhantering - PMIC
Automotive
SMD/SMT
HVQFN-56
60 V
5.1 V
- 40 C
+ 125 C
1.5 A
Tray
Applikation: Radar, Vision, ADAS Domain Controller
Märke: NXP Semiconductors
Ingångsspänningens räckvidd: 5.1 V to 60 V
Arbetsström: 15 mA
Driftspänning: 2.7 V to 40 V
Produkt: Fail Safe System
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 260
Underkategori: PMIC - Power Management ICs
Del # Alias: 935422826557
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
8542399000
USHTS:
8542390070
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Taiwan
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.