MC33FS6600M0ES

NXP Semiconductors
771-MC33FS6600M0ES
MC33FS6600M0ES

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC Safety power management IC, QFN56
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
107,48 kr 107,48 kr
84,38 kr 843,80 kr
78,55 kr 1 963,75 kr
74,20 kr 7 420,00 kr
73,99 kr 19 237,40 kr
71,44 kr 37 148,80 kr
70,38 kr 73 195,20 kr
2 600 Beräkning

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
FS6600
Automotive
SMD/SMT
HVQFN-56
10 A
60 V
2.7 V
5.74 V
- 40 C
+ 85 C
AEC-Q100
Tray
Märke: NXP Semiconductors
Utvecklingskit: KITFS85AEEVM, KITFS85FRDMEVM, KITFS85SKTEVM
Ingångsspänningens räckvidd: 2.7 V to 60 V
Fuktkänsliga: Yes
Driftspänning: 2.7 V to 60 V
Utgångsspänningens räckvidd: 800 mV to 5.74 V
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 260
Underkategori: PMIC - Power Management ICs
Del # Alias: 935377745557
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Taiwan
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

FS6600 Safety SBCs for the S32S2 MCU

NXP Semiconductors FS6600 Safety SBCs are automotive, functionally safe, multi-output power supply integrated circuits and the primary companion chip of the S32S2 microcontroller. The FS6600 SBCs feature a supply voltage of -0.3V to 60V or 2.7V to 60V and multiple switch mode and linear voltage regulators, with enhanced safety features containing fail-safe outputs. These modules are developed in compliance with the ASIL D process and with the ISO 26262 standard. The series will be qualified according to AEC-Q100 rev H requirements. NXP Semiconductors FS6600 Safety SBCs are designed for powertrain, safety, and chassis automotive applications.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.