LS1026AXN8Q1A

NXP Semiconductors
841-LS1026AXN8Q1A
LS1026AXN8Q1A

Tillverk:

Beskrivning:
Mikroprocessorer - MPU Layerscape 64-bit Arm Cortex-A72, Dual-core, 1.6GHz, -40 to 105C, Security disabled

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
39 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 60   Flera: 60
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
865,60 kr 51 936,00 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Mikroprocessorer - MPU
Leveransrestriktioner:
 Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.
RoHS-direktivet:  
ARM Cortex A72
2 Core
32 bit/64 bit
1.6 GHz
FCPBGA-780
48 kB
32 kB
1 V
LS1026A
SMD/SMT
- 40 C
+ 105 C
Tray
Märke: NXP Semiconductors
DataRAM-storlek: 128 kB
Gränssnittstyp: Ethernet, GPIO, I2C, SPI, UART, USB
L2 Cacheinstruktions-/dataminne: 2 MB
Minnestyp: DDR4 SDRAM
Antal timers/räknare: 8 Timer
Processorserie: QorIQ LS1026A
Produkttyp: Microprocessors - MPU
Fabriksförpackningskvantitet: 60
Underkategori: Microprocessors - MPU
Handelsnamn: QorIQ
Övervakningstimers: Watchdog Timer
Del # Alias: 935318881557
Enhetens vikt: 0,001 mg
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
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
ECCN:
3A991.a.1
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Taiwan
Distributionsland:
Taiwan
Landet kan komma att ändras vid leveranstillfället.

QorIQ® Layerscape LS1026A/LS1046A Comm ICs

NXP QorIQ® Layerscape LS1026A/LS1046A Communications Processor ICs integrate dual and quad 64-bit Arm® Cortex®-A72 cores, respectively, with packet processing acceleration and high-speed peripherals. The i.MX LS1046 processors are part of NXP’s EdgeVerse™ edge computing platform. These devices are pin-compatible with LS1023A, LS1043A, and LS1088A SoC to provide performance scaling for 64-bit Arm, ranging from dual-A53 through octal-A53 to quad-A72 core processors. This is all done while maintaining hardware and software compatibility between devices. The LS1046A is a power-efficient, highly-integrated system-on-chip (SoC) design that extends the reach of the NXP value-performance line of QorIQ communications processors. Featuring power-efficient 64-bit Arm® Cortex®-A72 cores with ECC-protected L1 and L2 cache memories for high reliability, running up to 1.8 GHz. The LS1046A and LS1026A processors are perfectly suited for a range of embedded applications such as enterprise routers and switches, linecard controllers, network attached storage, security appliances, virtual customer premise equipment (vCPE), service providers gateways, and single board computers.

Layerscape Architecture

NXP Layerscape Architecture is the underlying system architecture of the QorIQ® LS series processors. The architecture enables next-generation networks with up to 100Gb/s performance and enhanced packet processing capabilities. Design effort is simplified with a standard, open programming model and a software-aware architecture framework. This design enables customers to fully exploit the underlying hardware for maximum optimization, with the capability to easily adapt to network changes for real-time soft control over the network. A uniform hardware and software model provides the compatibility and scalability required for designing end-to-end networking equipment from home-to carrier-class products. The core-agnostic architecture incorporates the optimum core for the given application: Arm® cores or Power Architecture® cores.