LS1023ASN7PQB

NXP Semiconductors
841-LS1023ASN7PQB
LS1023ASN7PQB

Tillverk:

Beskrivning:
Mikroprocessorer - MPU Layerscape 64-bit Arm Cortex-A53, Dual-core, 1.4GHz, 0 to 105C, Security disabled, 21x21 pkg

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
39 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 60   Flera: 60
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
568,80 kr 34 128,00 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Mikroprocessorer - MPU
Leveransrestriktioner:
 Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.
ARM Cortex A53
2 Core
64 bit
1.4 GHz
FCPBGA-621
32 kB
32 kB
1 V
LS1023A
SMD/SMT
0 C
+ 105 C
AEC-Q100
Tray
Märke: NXP Semiconductors
DataRAM-storlek: 128 kB
Gränssnittstyp: Ethernet, I2C, PCI-e, Serial, USB
L2 Cacheinstruktions-/dataminne: 1 MB
Minnestyp: DDR3L / DDR4 SDRAM
Antal timers/räknare: 8 Timer
Processorserie: QorIQ Layerscape LS1023A
Produkttyp: Microprocessors - MPU
Fabriksförpackningskvantitet: 60
Underkategori: Microprocessors - MPU
Handelsnamn: QorIQ
Övervakningstimers: Watchdog Timer
Del # Alias: 935338878557
Enhetens vikt: 2,112 g
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
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
ECCN:
3A991.a.1
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Korea
Distributionsland:
Taiwan
Landet kan komma att ändras vid leveranstillfället.

QorIQ® Layerscape LS1023A/LS1043A Comm ICs

NXP QorIQ® Layerscape LS1023A/LS1043A Communications Processors are dual or quad-core, 64-bit Arm®-based processors designed for embedded networking. The LS1023A (two-core version) and the LS1043A (four-core version) deliver greater than 10Gbps performance in a flexible I/O package supporting fanless designs. This SoC is a purpose-built solution for small-form-factor networking and industrial applications with BOM optimizations for economic low-layer PCB, la cost-effective power supply, and a single clock design. The 0.9V versions of the NXP LS1043A and LS1023A deliver additional power savings for applications such as Wireless LAN and Power over Ethernet systems. The 23x23 package options allow for pin-compatible design, which enables scaling to the LS1046A (quad A72 processor) or LS1088A (octal A53 core processor).

Layerscape Architecture

NXP Layerscape Architecture is the underlying system architecture of the QorIQ® LS series processors. The architecture enables next-generation networks with up to 100Gb/s performance and enhanced packet processing capabilities. Design effort is simplified with a standard, open programming model and a software-aware architecture framework. This design enables customers to fully exploit the underlying hardware for maximum optimization, with the capability to easily adapt to network changes for real-time soft control over the network. A uniform hardware and software model provides the compatibility and scalability required for designing end-to-end networking equipment from home-to carrier-class products. The core-agnostic architecture incorporates the optimum core for the given application: Arm® cores or Power Architecture® cores.