LPC1112FDH28/102:5

NXP Semiconductors
771-LPC1112FDH28/102
LPC1112FDH28/102:5

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU CortexM0 32bit 16KB
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
15,69 kr 39 225,00 kr
15,58 kr 77 900,00 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
LPC11xx
SMD/SMT
TSSOP-28
ARM Cortex M0
16 kB
32 bit
10 bit
50 MHz
42 I/O
4 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Märke: NXP Semiconductors
DataRAM-typ: SRAM
Gränssnittstyp: I2C, SPI, UART
Antal ADC-kanaler: 6 Channel
Driftspänning: 3.3 V
Processorserie: LPC1100L
Produkt: MCU's
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 2500
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer, Windowed
Del # Alias: 935297034518
Enhetens vikt: 108,184 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Thailand
Distributionsland:
Singapore
Landet kan komma att ändras vid leveranstillfället.

LPC11xx Arm Cortex-M0 Microcontrollers

NXP Semiconductors LPC11xx Arm Cortex-M0 Microcontrollers (MCUs) offer exceptional power efficiency, a broad selection of package options, and a scalable portfolio with connectivity including USB, LCD, and CAN interfaces. The LPC11xx MCU family is designed for 8/16-bit microcontroller operations, offering performance, low power, simple instruction set with reduced code size compared to existing 8/16-bit architectures. The peripheral complement of the LPC11xx family includes up to 64 KB of flash memory, up to 8KB of SRAM, fast-mode plus I2C-bus interface, RS-485/EIA-485 UART, SPI with SSP features, general-purpose counters/timers, an analog-to-digital converter (ADC), and up to 42 general-purpose I/O pins.

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.