KITFS85FRDMEVM

NXP Semiconductors
771-KITFS85FRDMEVM
KITFS85FRDMEVM

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg FS84/FS85/FS66 12 V safety SBC evaluation board for automotive

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
53 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 959,62 kr 1 959,62 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Modules
Power Management Specialized
8 V to 40 V
1.1 V to 5 V
FS8500
FS8500
Märke: NXP Semiconductors
Produkttyp: Power Management IC Development Tools
Kvalificering: AEC-Q100
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: 935368399598
Enhetens vikt: 1,252 g
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
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

KITFS85FRDMEVM FS84/FS85 Evaluation Board

NXP Semiconductors KITFS85FRDMEVM FS84/FS85 Evaluation Board enables demonstration and validation of the FS8400 and FS8500 Fail-safe System Basis Chips. The NXP KITFS85FRDMEVM is targeted at 12V automotive applications. The KITFS85FRDMEVM can be connected to a PC running the FlexGUI software, allowing users to view and modify the registers, develop a One-Time Programming (OTP) configuration, and burn it when ready. The KITFS85FRDMEVM Evaluation Board includes a superset device (MC33FS8530AE0S), allowing tests on all the FS8400 and FS8500 derivatives. The pre-installed FS8500 has not been programmed, allowing the user to configure the OTP for an application's needs. For design flexibility, the OTP can be burned up to 3 times. 

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from NXP Semiconductors includes comprehensive software/tools, modular hardware, and access to solution-driven examples.