FS32R274KCK2MMM

NXP Semiconductors
771-FS32R274KCK2MMM
FS32R274KCK2MMM

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 523

Lager:
523 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Partier som är större än 523 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
526,91 kr 526,91 kr
432,84 kr 4.328,40 kr
409,40 kr 10.235,00 kr
383,57 kr 38.357,00 kr
371,25 kr 92.812,50 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
S32R274
SMD/SMT
MAPBGA-257
e200z4, e200z7
2 MB
1.5 MB
32 bit
2 x 12 bit
180 MHz, 240 MHz
1.19 V
1.31 V
- 40 C
+ 125 C
AEC-Q100
Tray
Märke: NXP Semiconductors
DAC-upplösning: 12 bit
DataRAM-typ: SRAM
DataROM-storlek: 64 kB
DataROM-typ: EEPROM
Gränssnittstyp: CAN, I2C, JTAG, SPI
Fuktkänsliga: Yes
Antal ADC-kanaler: 4 Channel
Produkt: MCUs
Produkttyp: 32-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 760
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
Del # Alias: 935350816557
Enhetens vikt: 407,200 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

S32Rx Radar Microcontrollers

NXP Semiconductor S32Rx Radar Microcontrollers (MCUs) are 32-bit Power Architecture®-based MCUs for automotive and industrial radar applications. These MCUs offer long-range, high-resolution, and accuracy for safety-critical radar applications. The S32Rx MCUs meet the high-performance computation demands required by modern beam-forming fast chirp modulation radar systems. These radar MCUs feature radar I/F and processing, dual Power Architecture e200z cores, and system memory. NXP S32Rx radar MCUs operate at -40°C to +150°C junction temperature. These radar MCUs are available in AEC-Q100 grade 1 and 257 MAPBGA packages. Applications include target automotive applications, adaptive cruise control, autonomous emergency braking, rear traffic crossing alert, metering ship tank, building surveillance, and smart home.