FS32K142UAT0VLHT

NXP Semiconductors
771-FS32K142UAT0VLHT
FS32K142UAT0VLHT

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU S32K142 Arm Cortex-M4F, 112 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 477

Lager:
477 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
55,44 kr 55,44 kr
47,91 kr 479,10 kr
43,35 kr 21 675,00 kr
38,37 kr 30 696,00 kr
38,05 kr 91 320,00 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
S32K1
SMD/SMT
LQFP-64
ARM Cortex M4F
256 kB
32 bit
2 x 12 bit
112 MHz
58 I/O
32 kB
2.7 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Analog matningsspänning: 2.7 V to 3 V, 3.13 V to 5.5 V
Märke: NXP Semiconductors
DAC-upplösning: 8 bit
DataRAM-typ: SRAM
DataROM-storlek: 4 kB
DataROM-typ: EEPROM
I/O-spänning: 3.3 V, 5 V
Gränssnittstyp: I2C, I2S, SPI, UART
Fuktkänsliga: Yes
Antal ADC-kanaler: 16 Channel
Antal timers/räknare: 4 x 32 bit
Driftspänning: 2.7 V to 5.5 V
Processorserie: S32K1xx
Produkt: MCU+DSP+FPUs
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 800
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
Del # Alias: 935362261557
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
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Kina
Distributionsland:
Singapore
Landet kan komma att ändras vid leveranstillfället.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

S32K Automotive General-Purpose Microcontrollers

NXP Semiconductors S32K Automotive General-Purpose Microcontrollers are powered by the Arm® Cortex®-M series and deliver energy-efficient solutions for body, zone control, and electrification applications. With functional safety and embedded security up to ASIL B/D levels, the NXP Semiconductors S32K seamlessly adapts to AUTOSAR® and non-AUTOSAR environments. Supported for at least 15 years, S32K MCUs have a robust third-party software and tools ecosystem. As part of the NXP S32 platform, the devices provide an end-to-end solution with an automotive-grade Software Development Kit (SDK) for development, implementation, and sustained performance.

S32K1 32-Bit Automotive General Purpose MCUs

NXP Semiconductor S32K1 32-Bit Automotive General Purpose Microcontrollers (MCUs) offer Arm® Cortex®-M4F and Cortex-M0+ cores, along with a basic cryptographic security engine and multiple communication peripherals such as CAN FD and Ethernet. The S32K1 Family offers scalability in several cores, memory, and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL B. NXP Semiconductor S32K1 MCUs are available in various package types, including QFN, LQFP, and MAPBGA, providing flexibility in integration and design.

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.