YB226CWCKW01/CUL-5D-JB

NKK Switches
633-YB226CWCKW015DJB
YB226CWCKW01/CUL-5D-JB

Tillverk:

Beskrivning:
Tryckknappsomkopplare DPDT, Amber LED Clear/White Lens

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
2 Kan skickas om 20 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
488,02 kr 488,02 kr
471,17 kr 4 711,70 kr
451,77 kr 11 294,25 kr
430,04 kr 21 502,00 kr
396,65 kr 39 665,00 kr
369,94 kr 92 485,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
NKK Switches
Produktkategori: Tryckknappsomkopplare
REACH - SVHC:
YB2
Illuminated
DPDT
Panel Seal
ON - ON
LED
Amber
Plunger
3 A
125 VAC
IP65
Solder Lug
Clear, White
Silver
Märke: NKK Switches
Brännbarhetsklass: UL 94 V-0
Höljets material: Polyamide, Glass Fiber Reinforced
LED-storlek: T-1 Bi-pin
Livslängd: 100000 Cycle
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 1
Underkategori: Switches
Terminaltätning: Epoxy
Enhetens vikt: 10,433 g
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
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

YB2 Short Body Pushbuttons

NKK Switches YB2 Short Body Pushbuttons are 24mm Square and 25mm diameter Panel Seal pushbuttons with an above-panel dimension of only 1.8mm. Behind-panel space is conserved with a .965" (24.5mm) body. Six LED colors are available as well as five cap colors, including a metallic silver button for non-illuminated versions. NKK Switches YB2 Series Panel Seal Pushbuttons have a flammability rating of UL94V0 and are cULus Recognized. Mechanical life is 1 million operations minimum for momentary circuits, and 200,000 operations minimum for maintained circuits. Electrical life is 100,000 operations minimum.