YB216CWCKW01/CUL-5F05-FB

NKK Switches
633-YB216CWCUL5F05FB
YB216CWCKW01/CUL-5F05-FB

Tillverk:

Beskrivning:
Tryckknappsomkopplare SPDT On-On Altern Flush Mt, Panel Seal
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
266,06 kr 266,06 kr
229,49 kr 2 294,90 kr
221,54 kr 5 538,50 kr
215,07 kr 10 753,50 kr
208,61 kr 20 861,00 kr
203,41 kr 50 852,50 kr

Produktattribut Attributvärde Välj attribut
NKK Switches
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
YB2
Illuminated
SPDT
Panel Seal
ON - ON
LED
Green
Plunger
3 A
125 VAC
IP65
Solder Lug
Green, White
Silver
Märke: NKK Switches
Brännbarhetsklass: UL 94 V-0
Höljets material: Polyamide, Glass Fiber Reinforced
LED-storlek: T-1 Bi-pin
Livslängd: 100000 Cycle
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 1
Underkategori: Switches
Terminaltätning: Epoxy
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
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

YB2 Short Body Pushbuttons

NKK Switches YB2 Short Body Pushbuttons are 24mm Square and 25mm diameter Panel Seal pushbuttons with an above-panel dimension of only 1.8mm. Behind-panel space is conserved with a .965" (24.5mm) body. Six LED colors are available as well as five cap colors, including a metallic silver button for non-illuminated versions. NKK Switches YB2 Series Panel Seal Pushbuttons have a flammability rating of UL94V0 and are cULus Recognized. Mechanical life is 1 million operations minimum for momentary circuits, and 200,000 operations minimum for maintained circuits. Electrical life is 100,000 operations minimum.