UB216KKW016F-3JB

NKK Switches
633-UB216KKW016F-3JB
UB216KKW016F-3JB

Tillverk:

Beskrivning:
Tryckknappsomkopplare LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
333,00 kr 333,00 kr
330,38 kr 33.038,00 kr
321,22 kr 80.305,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
NKK Switches
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
UB2
Illuminated
SPDT
Panel Mount, Snap-In
ON - ON
LED
Green
Square
5 A
30 VDC
125 VAC
Solder Lug
Clear, White
Silver
Typ av ställdon: Plunger
Märke: NKK Switches
Brännbarhetsklass: UL 94 V-0
Höljets material: Polyamide, Glass Fiber Reinforced
Livslängd: 10000 Cycle
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 1
Underkategori: Switches
Terminaltätning: Epoxy
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

UB2 Low Profile LED Pushbutton

NKK Switches UB2 Low-Profile LED Pushbuttons feature a wide selection of illuminated effects with single- and bi-color, 1- or 6-element LEDs in flat, beveled, or sculptured caps. NKK UB2 Low-Profile LED Pushbuttons offer alternating legends with STOP/START, OPEN/CLOSE, ON/OFF in green/red LEDs, respectively. These LED Pushbuttons with alternating legends are ideal for indoor applications in which a positive circuit status indication is critical, such as audio/visual control consoles, music recording panels, patient monitors, and diagnostic equipment.