MN22SS4W01

NKK Switches
633-MN22SS4W01
MN22SS4W01

Tillverk:

Beskrivning:
Vippströmställare BUSHING MOUNT MINIATURE TOGGLE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 195

Lager:
195 Kan skickas omedelbart
Fabrikens ledtid:
20 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
78,37 kr 78,37 kr
50,47 kr 12.617,50 kr
48,51 kr 24.255,00 kr
46,76 kr 46.760,00 kr
45,34 kr 113.350,00 kr

Produktattribut Attributvärde Välj attribut
NKK Switches
Produktkategori: Vippströmställare
RoHS-direktivet:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - NONE - ON
Panel Mount
Solder Lug
3 A, 4 A, 6 A
125 VAC, 250 VAC
30 VDC
Bat
Epoxy
Silver
IP67
M
Bulk
Ställdonets längd: 10.5 mm
Ställdonets material: Brass
Typ av ställdon: Bat
Märke: NKK Switches
Livslängd: 50000 Cycles
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 30 C
Monteringstyp: Bushing
Produkttyp: Toggle Switches
Fabriksförpackningskvantitet: 1
Underkategori: Switches
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

M Series Miniature Toggle Switches

NKK Switches M Series Miniature Toggle Switches feature an anti-rotation and anti-jamming design to mate the toggle and bushing and prevent contact damage from excessive downward force on the actuator. The toggle switches provide a high torque bushing construction to prevent frame rotation and separation during installation. The switches have high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, suitable for harsh environmental uses. The NKK Switches M Series Miniature Toggle Switches have an interlocked actuator block, lever, and interior guide to prevent switch failure due to biased lever movement.

M Toggle Switches

NKK Switches M Toggle Switches feature epoxy-sealed terminals to prevent the entry of solder flux and other contaminants. These switches offer an interlocked actuator block, lever, and interior guide to prevent switch failure due to biased lever movement. The M toggle switches have high-torque bushing construction that prevents rotation or separation from the frame during installation. These switches come in a molded diallyl phthalate case having a UL flammability rating of 94V-0. The M toggle switches feature prominent external insulating barriers that increase insulation resistance and dielectric strength. Typical applications include construction equipment, hospitality and restaurants, transportation, medical equipment, machine tooling, and marine equipment.