JWM11RA2A

NKK Switches
633-JWM11RA2A
JWM11RA2A

Tillverk:

Beskrivning:
Vippomkopplare 10A SPST ON OFF BLK

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 495

Lager:
495 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
95,05 kr 95,05 kr
82,08 kr 820,80 kr
77,39 kr 1.934,75 kr
74,34 kr 3.717,00 kr

Produktattribut Attributvärde Välj attribut
NKK Switches
Produktkategori: Vippomkopplare
RoHS-direktivet:  
REACH - SVHC:
Rocker Switches
Non-Illuminated
SPST
ON - OFF
10 A
125 VAC
30 VDC
Quick Connect Terminal
Concave
Black
Panel Mount, Snap-In
Epoxy
Silver
Typ av ställdon: Rocker
Märke: NKK Switches
Maximal drifttemperatur: + 75 C
Minsta drifttemperatur: - 25 C
Produkttyp: Rocker Switches
Serie: JW
Fabriksförpackningskvantitet: 1
Underkategori: Switches
Del # Alias: JW-M11RKK-K4K
Enhetens vikt: 10,800 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

JWLW Series Molded Rocker Switches

NKK JWLW Molded Rocker Switches with TV-8 rating have sealed panels and are designed to handle large inrush current, with high electrical capacity of 16A at 125/250VAC. JWLW switch models are certified for TV-8 rating and meet IP67 of IEC60529 standards. Other features of NKK's JWLW series molded Rocker Switches are exterior seal of acrylonitrile butadiene rubber covering a flat flange, black or red switch caps, black housing, solder lug/quick connect terminals at .187"(4.75mm), double pole single throw (DPST) and double pole double throw (DPDT) switch dimensions, unique construction to break light contact welds, increased electrical life with specially designed plate to minimize contact bounce, interior cover for dust resistance, molded terminals and sealed epoxy to lock out dust and other contaminants, and housing and case made of heat-resistant resin that meet the UL94V-0 standard. JWLW Series Rocker Switches were designed for use as "Power On" devices in equipment where a high tungsten inrush current is anticipated.