FTAS00-84AS4

NKK Switches
633-FTAS00-84AS4
FTAS00-84AS4

Tillverk:

Beskrivning:
LCD-pekpaneler Resistive 8.4 in

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 100   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
312,38 kr 31 238,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
NKK Switches
Produktkategori: LCD-pekpaneler
RoHS-direktivet:  
Finger, Gloved Finger, Stylus
8.4 in
10 MOhms
5 V
1 mA
FT
Märke: NKK Switches
För användning med: 4 Wire
Produkttyp: Touch Panels
Fabriksförpackningskvantitet: 1
Underkategori: Displays
Pekpanel: With Touch Panel
Del # Alias: FT-AS00-8.4AS-4
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
8531200000
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FT Series Resistive Touch Screens

NKK FT Series 5-wire, 4-wire, and digital resistive touch screens are engineered to complement the application of choice while offering superior durability and flexibility. NKK FT transparent touch screens include options in multiple sizes and choices of input by finger, gloved finger, or stylus. Whether an application requires the 5-wire or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface. NKK 5-wire touch screens are highly resistant to static electricity and noise pollution and offer drift-free operation despite any temperature fluctuation. These FT Series devices are ideal for use in a variety of applications, including information kiosks, industrial automation, medical equipment, banking/exchange management systems, and more.