FTAS00-15.6AW-4

NKK Switches
633-FTAS00-15.6AW-4
FTAS00-15.6AW-4

Tillverk:

Beskrivning:
LCD-pekpaneler 4-wire 15.6in Dia Wide, Horiz Tail

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
20 Kan skickas om 20 dagar
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.027,43 kr 1.027,43 kr
935,00 kr 9.350,00 kr

Produktattribut Attributvärde Välj attribut
NKK Switches
Produktkategori: LCD-pekpaneler
RoHS-direktivet:  
Finger, Stylus
15.6 in
10 MOhms
5 V
1 mA
FT
Märke: NKK Switches
Produkttyp: Touch Panels
Fabriksförpackningskvantitet: 1
Underkategori: Displays
Pekpanel: With Touch Panel
Enhetens vikt: 844,210 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99

FT Series Resistive Touch Screens

NKK FT Series 5-wire, 4-wire, and digital resistive touch screens are engineered to complement the application of choice while offering superior durability and flexibility. NKK FT transparent touch screens include options in multiple sizes and choices of input by finger, gloved finger, or stylus. Whether an application requires the 5-wire or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface. NKK 5-wire touch screens are highly resistant to static electricity and noise pollution and offer drift-free operation despite any temperature fluctuation. These FT Series devices are ideal for use in a variety of applications, including information kiosks, industrial automation, medical equipment, banking/exchange management systems, and more.