MGJ1D151802VMC-R13

Murata Power Solutions
580-MGJ1D151802VMC13
MGJ1D151802VMC-R13

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD DC-DC SM 15-18/2.5V

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
36 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 595   Flera: 595
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 595)
35,40 kr 21 063,00 kr

Produktattribut Attributvärde Välj attribut
Murata
Produktkategori: DC/DC-omvandlare – SMD
Isolated
2 Output
1 W
15 V
13.5 V
16.5 V
18 V
49 mA
- 2.5 V
49 mA
5.2 kV
SMD-24
16 mm
12 mm
4.45 mm
Medical, Industrial
MGJ1
Märke: Murata Power Solutions
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Förpackning: Reel
Produkt: Isolated
Fabriksförpackningskvantitet: 595
Underkategori: DC-DC Converters
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
8504409580
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Storbritannien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MGJ1 Isolated 5.2kVDC/5.7kVDC 1W DC-DC Converters

Murata Power Solutions MGJ1 Isolated 5.2kVDC/5.7kVDC 1W DC-DC Converters are ideal for powering high- and low-side gate drive circuits for IGBTs and MOSFETs in bridge circuits and more. A choice of asymmetric output voltages enables optimum drive levels for ideal system efficiency. The MGJ1 DC-DC converters are characterized by high isolation requirements typically seen in bridge circuits used in motor drives and inverters. The industrial-grade temperature rating and construction provide these modules with a long service life. The MGJ1 series offers reinforced insulation (UL 60950 recognized) and is ANSI/AAMI ES60601-1 recognized. The MGJ1 SIP series has reinforced insulation (UL 62368-1) and is pending ANSI/AAMI ES60601-1, 1 MOPP/2 MOOPs approvals.

MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.