PRF18BB471RS5RB

Murata Electronics
81-PRF18BB471RS5RB
PRF18BB471RS5RB

Tillverk:

Beskrivning:
PTC-termistorer

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 924

Lager:
924 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 4000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
4,74 kr 4,74 kr
3,59 kr 35,90 kr
3,10 kr 77,50 kr
2,54 kr 254,00 kr
2,25 kr 1 125,00 kr
1,74 kr 1 740,00 kr
Komplett Papprulle (beställ i multiplar av 4000)
1,73 kr 6 920,00 kr
1,71 kr 41 040,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Murata
Produktkategori: PTC-termistorer
RoHS-direktivet:  
PRF18_S
470 Ohms
50 %
PCB Mount
SMD/SMT
- 20 C
+ 140 C
AEC-Q200
Reel
Cut Tape
MouseReel
Märke: Murata Electronics
Märkström: 100 uA
Höjd: 0.8 mm
Längd: 1.6 mm
Paket/låda: 0603 (1608 metric)
Produkttyp: PTC Thermistors
Fabriksförpackningskvantitet: 4000
Underkategori: Thermistors
Handelsnamn: POSISTOR
Typ: PTC
Bredd: 0.8 mm
Spänning: 32 V
Märkspänning DC: 32 VDC
Enhetens vikt: 1 mg
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Circuit Protection / Thermistors

Murata Electronics Automotive Circuit Protection and Thermistors include a wide lineup of characteristics for various electronic devices, including smartphones and wearable terminals, and automobile/automotive devices. Heat is generated by applied voltage and current, and the resistance changes along with the temperature. Murata thermistors function as a heating element and thermo-sensitive device and play an active role in various applications, such as temperature sensors, circuit protection, and temperature compensation.

Automotive PRF PTC Thermistors

Murata Electronics Automotive PRF PTC Thermistors are designed to sense overheating in FETs, power ICs, and other heat-generating areas. Sharp changes in resistance allow these thermistors to accurately detect overheating in multiple areas by using a simple circuit that connects PTC thermistors in the PRF series. Other features include a faster response time, a wide sensing temperature, high reliability, and a compact design that saves board space. Suitable applications for PRF PTC thermistors from Murata include automotive, LED bulbs, mobile phones, power supplies, and motor controllers.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.