KRM55LR72E684KH01L

Murata Electronics
81-KRM55LR72E684KH1L
KRM55LR72E684KH01L

Tillverk:

Beskrivning:
Keramiska kondensatorer, specialare
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
17,28 kr 17,28 kr
11,98 kr 119,80 kr
10,21 kr 510,50 kr
7,77 kr 777,00 kr
Komplett Papprulle (beställ i multiplar av 400)
7,43 kr 2 972,00 kr
7,16 kr 5 728,00 kr
7,05 kr 14 100,00 kr
7,03 kr 33 744,00 kr
6,87 kr 68 700,00 kr

Produktattribut Attributvärde Välj attribut
Murata
Produktkategori: Keramiska kondensatorer, specialare
RoHS-direktivet:  
0.68 uF
250 V
Metal Frame
6.1 mm (0.24 in)
5.3 mm (0.209 in)
General Type MLCCs
X7R
10 %
- 55 C
+ 125 C
KRM
AEC-Q200
Reel
Cut Tape
Märke: Murata Electronics
Klass: Class 2
Höjd: 2.8 mm
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 400
Underkategori: Capacitors
Typ: 1 Chip
Märkspänning DC: 250 VDC
Enhetens vikt: 474,161 mg
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
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
KCM & KRM Metal Terminal Capacitors

Murata KCM and KRM Metal Terminal Capacitors are designed to offer increased reliability for thermal and mechanical stress. The capacitors provide space-saving benefits and high capacitance value by stacking two MLCCs. The KCM series is highly resistant to PCB flexure in automotive applications by using metal pins that have an elastic action, which reduces wear on the capacitor elements. The KRM capacitors for power supply circuits have ferric alloy terminals that lift the capacitor up to 1mm above the PCB, eliminating the transmission of bending forces between the capacitor and the PCB. Murata KCM and KRM Metal Terminal Capacitors are RoHS compliant.

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers.