KR355WD72W125MH01L

Murata Electronics
81-KR355WD72W125MH1L
KR355WD72W125MH01L

Tillverk:

Beskrivning:
Keramiska kondensatorer, specialare
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
42,61 kr 42,61 kr
30,74 kr 307,40 kr
25,97 kr 1 298,50 kr
22,90 kr 2 290,00 kr
Komplett Papprulle (beställ i multiplar av 200)
22,90 kr 4 580,00 kr
20,78 kr 8 312,00 kr
20,14 kr 20 140,00 kr
19,72 kr 39 440,00 kr
10 000 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
41,76 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Murata
Produktkategori: Keramiska kondensatorer, specialare
RoHS-direktivet:  
1.2 uF
Metal Frame
6.1 mm (0.24 in)
5.3 mm (0.209 in)
Metal Terminal Capacitors
X7T
20 %
- 55 C
+ 125 C
KR3
Reel
Cut Tape
Märke: Murata Electronics
Klass: Class 2
Höjd: 6.4 mm
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 200
Underkategori: Capacitors
Typ: High Capacitance and High Ripple Current Metal Terminal Multilayer Ceramic Capacitor
Märkspänning DC: 450 VDC
Enhetens vikt: 474,161 mg
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
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
Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

KR3 Metal Terminal Multilayer Ceramic Capacitors

Murata Electronics KR3 Metal Terminal Multilayer Ceramic Capacitors are for general purpose use, offer low acoustic noise, and are RoHS and REACH compliant. Metal terminals are bonded to external electrodes, solving design issues by mounting large-size MLCCs. KR3 capacitors can be stacked and feature high resistance to heat and mechanical impact while greatly reducing the acoustic noise of boards by ceramics. Murata Electronics KR3 Metal Terminal Multilayer Ceramic Capacitors are ideal for DC-DC converters of general electronic equipment.