CSTCR5M00G53Z-R0

Murata Electronics
81-CSTCR5M00G53Z-R0
CSTCR5M00G53Z-R0

Tillverk:

Beskrivning:

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 463

Lager:
463
Kan skickas omedelbart
På beställningen:
6 000
Förväntad 2026-07-21
Fabrikens ledtid:
15
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
3,37 kr 3,37 kr
2,97 kr 29,70 kr
2,69 kr 67,25 kr
2,58 kr 258,00 kr
2,44 kr 610,00 kr
2,33 kr 1 165,00 kr
2,25 kr 2 250,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
2,13 kr 6 390,00 kr
2,05 kr 12 300,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Murata
Produktkategori: Resonatorer
RoHS-direktivet:  
5 MHz
SMD/SMT
0.5 %
+ 125 C
- 40 C
CSTCR_G
Reel
Cut Tape
MouseReel
Märke: Murata Electronics
Längd: 4.5 mm
Lastkapacitans: 15 pF
Produkttyp: Resonators
Fabriksförpackningskvantitet: 3000
Underkategori: Resonators
Handelsnamn: CERALOCK
Typ: Small-Cap Chip Type Ceramic Resonator
Bredd: 2 mm
Enhetens vikt: 35 mg
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
8548909099
CNHTS:
8548000090
CAHTS:
8543700000
USHTS:
8541600030
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

CSTCR CERALOCK® Resonators

Murata CSTCR CERALOCK® Resonators are SMD resonators used for general consumer applications, full-speed USB, and automotive functions. These resonators offer a built-in load capacitor that eliminates the need for an external load capacitor. The CSTCR resonators come in a small package with a low profile and provide high-density mounting. These resonators feature a wide temperature range. Murata CSTCR CERALOCK resonators are available with standard frequency tolerance for both automotive and consumer/industrial applications.

Automotive Timing / Infotainment / Sound Devices

Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers.