C83AD80M005

Mueller Electric
548-C83AD80M005
C83AD80M005

Tillverk:

Beskrivning:
Sensor-/ställdonskablar M8 3 COND M ST, FM RA, Blueflex

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
333,05 kr 333,05 kr
269,77 kr 2 697,70 kr
259,81 kr 25 981,00 kr
249,74 kr 124 870,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Mueller Electric
Produktkategori: Sensor-/ställdonskablar
Blue-FlexTM
Märke: Mueller Electric
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
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
8544429090
USHTS:
8544429090
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Blue-Flex™ Flexible Instrumentation Cordsets

Mueller Electric Blue-Flex™ Flexible Instrumentation Cordsets are designed for high flexibility, with silicone-insulated conductors wrapped in a silicone jacket. Mueller Blue-Flex continuous flex wire is designed for drag-chain and robotics applications. The series includes M12 cord sets with 3-, 4-, and 5-pin positions, as well as M8 cord sets with 3- and 4-pin positions. Mueller Blue-Flex is offered in silicone material with silicone jacket material for maximum flexibility. The connector configuration for these cordsets is male or female with various lengths and orientations, including straight, right-angle, and open ends. Other options include unshielded, A-coding, and 22AWG wire gauge.