MPQ9841GLE-5-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ9841GLE5AEC1P
MPQ9841GLE-5-AEC1-P

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Automotive Grade,36V, 1A, Low Iq Synchronous Step-Down Converter with Wettable Flank
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
30 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
35,09 kr 35,09 kr
26,50 kr 265,00 kr
24,38 kr 609,50 kr
21,94 kr 2 194,00 kr
20,88 kr 5 220,00 kr
Komplett Papprulle (beställ i multiplar av 500)
19,19 kr 9 595,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape
Tillgänglighet:
På lager
Pris:
31,91 kr
Min:
1

Liknande produkt

Monolithic Power Systems (MPS) MPQ9841GLE-5-AEC1-Z
Monolithic Power Systems (MPS)
Switchande spänningsregulatorer Automotive Grade,36V, 1A, Low Iq Synchronous Step-Down Converter with Wettable Flank

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-16
Buck
5 V
1 A
1 Output
3.3 V
36 V
14 uA
400 kHz to 2.75 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ9841-AEC1
Reel
Cut Tape
Märke: Monolithic Power Systems (MPS)
Lastreglering: 3.5 %
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 500
Underkategori: PMIC - Power Management ICs
Typ: Synchronous Step-Down Converter
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
8542390090
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
MP9841/MPQ9841 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP9841/MPQ9841 Synchronous Step-Down Converters offer a switch-mode and built-in power MOSFETs. The compact solution achieves 1A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The MP9841/MPQ9841 switching frequency programs or synchronizes to an external clock of 350kHz to 2.5MHz. The device's synchronous operation and ultralow 14μA sleep mode quiescent current support high efficiency over the output current load range. These features allow the MP9841/MPQ9841 to be used in various step-down applications in automotive input environments and battery-powered applications.