MPQ9841GL-Z

Monolithic Power Systems (MPS)
946-MPQ9841GL-Z
MPQ9841GL-Z

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Automotive Grade,36V, 1A, Low Iq Synchronous Step-Down Converter with Wettable Flank
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
12,08 kr 60 400,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape
Tillgänglighet:
På lager
Pris:
26,92 kr
Min:
1

Liknande produkt

Monolithic Power Systems (MPS) MPQ9841GL-P
Monolithic Power Systems (MPS)
Switchande spänningsregulatorer Automotive Grade,36V, 1A, Low Iq Synchronous Step-Down Converter with Wettable Flank

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-16
Buck
1 A
1 Output
3.3 V
36 V
14 uA
400 kHz to 2.75 MHz
- 40 C
+ 125 C
MPQ9841
Reel
Märke: Monolithic Power Systems (MPS)
Lastreglering: 3.5 %
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Typ: Synchronous Step-Down Converter
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
8542390090
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
MP9841/MPQ9841 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP9841/MPQ9841 Synchronous Step-Down Converters offer a switch-mode and built-in power MOSFETs. The compact solution achieves 1A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The MP9841/MPQ9841 switching frequency programs or synchronizes to an external clock of 350kHz to 2.5MHz. The device's synchronous operation and ultralow 14μA sleep mode quiescent current support high efficiency over the output current load range. These features allow the MP9841/MPQ9841 to be used in various step-down applications in automotive input environments and battery-powered applications.