MPQ4473GL-Z

Monolithic Power Systems (MPS)
946-MPQ4473GL-Z
MPQ4473GL-Z

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 3.5A 36V Sync Step Dwn Conv Indstrl HE
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
23,53 kr 117 650,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-20
Buck
800 mV to 32.4 V
3.5 A
1 Output
4.5 V
36 V
600 uA
200 kHz to 1 MHz
- 40 C
+ 125 C
MPQ4473
Reel
Märke: Monolithic Power Systems (MPS)
Ingångsspänning: 4.5 V to 36 V
Lastreglering: 1 %
Arbetsström: 10 mA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 4.5 V
Typ: Synchronous Step-Down Converter
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
MP4473 & MPQ4473 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP4473 and MPQ4473 Synchronous Step-Down Converters are fully integrated, high-frequency, rectified, switch-mode converters. These synchronous step-down converters are available in a compact 3mm x 4mm 20-pin QFN package, providing a compact solution with a 3.5A continuous output current over a wide input supply range with excellent load and line regulation. The devices offer a fast transient response and good stability. Other features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP), and thermal shutdown (TSD). MPS MP4473 and MPQ4473 Synchronous Step-Down Converters require minimal, readily available, standard, external components. The MPQ4473 modules are AEC-Q100 qualified.