MPQ4415MGQBE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4415MGQBEAECZ
MPQ4415MGQBE-AEC1-Z

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Automotive Grade, 1.5A, 36V, Synchronous Step Down Converter, Wettable Flank package.
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
18,55 kr 92 750,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-13
Buck
Adjustable
1.5 A
1 Output
4 V
36 V
500 uA
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ4415M
Reel
Märke: Monolithic Power Systems (MPS)
Ingångsspänning: 4 V to 36 V
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 4 V
Typ: Synchronous Step Down Converter
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
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
MPQ4415M Step-Down Converter

Monolithic Power Systems (MPS) MPQ4415M Step-Down Converter is a high-frequency, synchronous, rectified, switch-mode converter with built-in power MOSFETs. The device features 1.5A continuous load current and high-efficiency synchronous mode operation. Protection features include overcurrent (OCP) and thermal shutdown. The MPQ4415M is available in a compact QFN-13 (2.5mm x 3mm) package. Applications for MPS MPQ4415M Step-Down Converter include automotive, industrial control systems, medical and imaging equipment, telecom, and distributed power systems.