MPQ3369GR-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ3369GR-AEC1-P
MPQ3369GR-AEC1-P

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 6-Channel, Max 100mA/Ch Boost WLED Driver with 15000:1 Dim Ratio and I2C

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
42 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
25,12 kr 12 560,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape
Tillgänglighet:
På lager
Pris:
37,21 kr
Min:
1

Liknande produkt

Monolithic Power Systems (MPS) MPQ3369GR-AEC1-Z
Monolithic Power Systems (MPS)
LED-belysningsdrivkretsar 6-Channel, Max 100mA/Ch Boost WLED Driver with 15000:1 Dim Ratio and I2C

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
6 Output
Boost
100 mA
36 V
3.5 V
340 kHz to 2.42 MHz
5 V
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
AEC-Q100
Reel
Märke: Monolithic Power Systems (MPS)
Ingångsspänning: 3.5 V to 36 V
Monteringsstil: SMD/SMT
Antal kanaler: 6 Channel
Produkt: LED Lighting Drivers
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 500
Underkategori: Driver ICs
Strömstyrka - Max: 5 mA
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MPQ3369-AEC1 6-Channel Boost WLED Drivers

Monolithic Power Systems (MPS) MPQ3369-AEC1 6-Channel Boost WLED Drivers are step-up converters that drive white LED arrays as backlighting in small- to mid-size LCD panels. The series uses peak current mode as its pulse width modulation (PWM) control architecture to regulate the boost converter. The six-channel current sources applied to the LED cathode adjust the LED brightness. It regulates the current in each LED string to the specific value set via an external current-setting resistor, with 2.5% current regulation accuracy between strings. The low on-resistor MOSFET and a low headroom voltage provide higher efficiency, and the standard I2C digital interface offers ease of use. Protections include overcurrent (OCP), overvoltage (OVP), overtemperature (OTP), and LED short/open. MPS MPQ3369-AEC1 drivers are AEC-Q100 qualified for automotive applications.