MPQ2177AGQHE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ2177AGQHE-1P
MPQ2177AGQHE-AEC1-P

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 5.5V, 1A, 2.4MHz, Synchronous Step-Down Converter with Power Goodand Soft Start, AEC-Q100 Qualified
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
42 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
25,76 kr 25,76 kr
19,29 kr 192,90 kr
17,70 kr 442,50 kr
15,90 kr 1 590,00 kr
15,05 kr 3 762,50 kr
Komplett Papprulle (beställ i multiplar av 500)
14,42 kr 7 210,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-8
Buck
1 A
1 Output
2.5 V
5.5 V
21 uA
2.4 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ2177
Reel
Cut Tape
Märke: Monolithic Power Systems (MPS)
Ingångsspänning: 2.5 V to 5.5 V
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 500
Underkategori: PMIC - Power Management ICs
Typ: Synchronous Step-Down Converter
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MPQ2177A AEC-Q100 Synchronous Step-Down Converter

Monolithic Power Systems (MPS) MPQ2177A AEC-Q100 Synchronous Step-Down Converter is optimized for a wide range of automotive applications, including instrument clusters, telematics, and infotainment systems. The MPQ2177A can provide up to 1A of continuous output current (IOUT) across a 2.5V to 5.5V input voltage (VIN) range, with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V.

MPQ2177 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ2177 Synchronous Step-Down Converters are monolithic and switch-mode converters with built-in internal power MOSFETs. These converters achieve 1A of continuous output current across a 2.5V to 5.5V operating input voltage (VIN) range, with excellent load and line regulation. The MPQ2177 synchronous step-down converters feature 75mΩ and 45mΩ internal power MOSFETs, 2.4MHz switching frequency, Short-Circuit Protection (SCP) with hiccup mode, and 100% duty ON. These converters also feature an integrated compensation network, fixed output options, external Soft Start (SS) control, and output discharge.