MPQ2167GD-P

Monolithic Power Systems (MPS)
946-MPQ2167GD-P
MPQ2167GD-P

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Industrial Grade, 6V, 4A, Frequency Programmable, Buck Converter
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
42 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
16,85 kr 8 425,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
Reel
Märke: Monolithic Power Systems (MPS)
Produkttyp: Switching Voltage Regulators
Fabriksförpackningskvantitet: 500
Underkategori: PMIC - Power Management ICs
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
8542310030
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
MPQ2167 Step-Down Converters

Monolithic Power Systems (MPS) MPQ2167 Step-Down Converters are 300kHz to 2.2MHz frequency programmable synchronous step-down converters. These devices achieve up to 4A of continuous output current with a peak current control for excellent transient response and efficient performance. The MPQ2167 synchronous buck converters operate from a 2.7V to 6V input voltage range and generate an output voltage as low as 0.606V. The device integrates a 35mΩ high-side MOSFET and a 25mΩ synchronous rectifier for high efficiency without an external Schottky diode.