MPQ2013AGG-5-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ2013AGG5AEC1Z
MPQ2013AGG-5-AEC1-Z

Tillverk:

Beskrivning:
LDO-spänningsregulatorer 40V,150mA,Low Quiescent Current Linear Regulator
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
38 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
7,14 kr 35 700,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
18,23 kr
Min:
1

Liknande produkt

Monolithic Power Systems (MPS) MPQ2013AGG-5-AEC1-P
Monolithic Power Systems (MPS)
LDO-spänningsregulatorer 40V,150mA,Low Quiesc ent Current Linear

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-6
5 V
150 mA
1 Output
Positive
3.2 uA
2.5 V
40 V
55 dB
Fixed
- 40 C
+ 125 C
600 mV
AEC-Q100
MPQ2013A
Reel
Märke: Monolithic Power Systems (MPS)
Dropout-spänning - Max: 1.1 V
Linjeregulering: 0.01 %/V
Lastreglering: 0.005 %/mA
Utgångsspänningens räckvidd: 1.215 V to 15 V
Pd - Effektavledning: 1.25 W
Produkt: LDO Voltage Regulators
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Typ: Linear Regulator
Spänningsregleringens noggrannhet: 4 %
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
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
MP2013 & MPQ2013 Linear Voltage Regulators

Monolithic Power Systems (MPS) MP2013 and MPQ2013 Linear Voltage Regulators are low-power regulators that supply up to 15V from a maximum 40V input. These devices offer low dropout voltage and a low quiescent supply current to allow operations at extremely low power levels. Both series deliver a variety of fixed output voltages and an adjustable output option. The output current is internally limited and protected against overload and overtemperature conditions. Applications for MPS MP2013 and MPQ2013 Linear Voltage Regulators include portable / battery-powered equipment, ultra low-power microcontrollers, cellular handsets, and medical imaging.