MPL-AT2010-4R7

Monolithic Power Systems (MPS)
946-MPL-AT2010-4R7
MPL-AT2010-4R7

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade Low Profile Series, size dimension: 2010, Inductance value: 4.7uH
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
25 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
2,37 kr 7 110,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Power Inductor
2 mm x 1.6 mm x 1 mm
Unshielded
4.7 uH
20 %
1.5 A
215 mOhms
1.9 A
- 40 C
+ 125 C
125 MHz
Flexible (Soft)
2 mm
1.6 mm
1 mm
MPL-AT
Reel
Cut Tape
Applikation: Power
Märke: Monolithic Power Systems (MPS)
Typ av kärna: Molded
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 3000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 100 kHz
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
8504500000
USHTS:
8504508000
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
MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.