MP8760GLE-Z

Monolithic Power Systems (MPS)
946-MP8760GLE-Z
MP8760GLE-Z

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 6A, 18V, Sync, Step- Mode Converter

Livscykel:
NRND:
Rekommenderas ej för ny design.
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
16,32 kr 81 600,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
35,83 kr
Min:
1

Liknande produkt

Monolithic Power Systems (MPS) MP8760GLE-P
Monolithic Power Systems (MPS)
Switchande spänningsregulatorer 6A, 18V, Synch Step-Down Converter
NRND: Rekommenderas ej för ny design.

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-16
Buck
611 mV to 13 V
6 A
1 Output
4.5 V
18 V
200 kHz to 1 MHz
- 40 C
+ 125 C
MP8760
Reel
Märke: Monolithic Power Systems (MPS)
Ingångsspänning: 4.5 V to 18 V
Lastreglering: 0.5 %
Arbetsström: 860 uA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 4.5 V
Typ: Synchronous Step-Down Converter
Enhetens vikt: 57,100 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
MP8760 Voltage Regulator

MPS MP8760 voltage regulator is a fully-integrated, high frequency, synchronous, rectified, step-down, switch-mode converter. It offers a very compact solution to achieve a 6A output current over a wide input-supply range with excellent load and line regulation. The MP8760 operates at high efficiency over a wide output-current load range. MPS MP8760 uses Constant-On-Time (COT) control mode to provide fast transient response and ease loop stabilization. An external resistor programs the operating frequency from 200kHz to 1MHz. The frequency stays nearly constant as the input supply varies with the feed-forward compensation. The default under voltage lockout threshold is 4.1V, but a resistor network on the enable pin can increase this threshold.