MP6972GS-P

Monolithic Power Systems (MPS)
946-MP6972GS-P
MP6972GS-P

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC CCM/DCM Flyback Idea l Diode with Integr
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
38,16 kr 38,16 kr
26,71 kr 267,10 kr
25,65 kr 641,25 kr
20,56 kr 2 056,00 kr
19,82 kr 4 955,00 kr
Komplett Papprulle (beställ i multiplar av 500)
17,28 kr 8 640,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape
Tillgänglighet:
På lager
Pris:
28,73 kr
Min:
1

Liknande produkt

Monolithic Power Systems (MPS) MP6972GS-Z
Monolithic Power Systems (MPS)
Specialiserad strömhantering - PMIC CCM/DCM Flyback Idea l Diode with Integr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
MP6972
Converters
SMD/SMT
SOIC-8
64 mA
13 V
4.5 V
7 V
- 40 C
+ 125 C
2.4 mA
Reel
Cut Tape
Märke: Monolithic Power Systems (MPS)
Arbetsström: 2.4 mA
Driftspänning: 4.5 V to 13 V
Pd - Effektavledning: 1.8 W
Produkt: Intelligent Rectifiers
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 500
Underkategori: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
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
MP6972 CCM/DCM Flyback Ideal Diodes

Monolithic Power Systems (MPS) MP6972 CCM/DCM Flyback Ideal Diodes are a fast turn-off, intelligent rectifier for flyback converters that integrates a 100V/17mΩ MOSFET. It can replace a diode rectifier for higher efficiency and power density. The chip regulates the forward voltage drop of the internal power switch to VFWD (40mV) and turns off before the drain-source voltage reverses. The MP6972 is optimized for low-side rectification. The internal ringing detection circuitry prevents the MP6972 from falsely turning on during discontinuous conduction-mode (DCM) or quasi-resonant operations. The Monolithic Power Systems (MPS) MP6972 is available in a SOIC-8 package.