MP6910AGS-Z

Monolithic Power Systems (MPS)
946-MP6910AGS-Z
MP6910AGS-Z

Tillverk:

Beskrivning:
Omkopplingsstyrenheter Fast Turn-off Intelligent Rectifier
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
14,84 kr 37 100,00 kr
14,63 kr 73 150,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Flyback
1 Output
250 kHz
8 V to 24 V
2.5 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Märke: Monolithic Power Systems (MPS)
Beskrivning/funktion: Fast turn-off intelligent rectifier
Isolering: Non-Isolated
Fuktkänsliga: Yes
Arbetsström: 2.6 mA
Produkt: Rectifiers
Produkttyp: Switching Controllers
Serie: MP6910A
Avstängning: Shutdown
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
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
MP6910A Switching Controllers

Monolithic Power Systems MP6910A Switching Controllers are fast turn-off intelligent rectifiers for flyback converters. The MP6910A switching controllers combine a 100V power switch, which replaces diode rectifiers for high efficiency. These MP6910A switching controllers feature an 8V to 24V VDD range, 65mV VDS regulation function, support high-side, and low-side rectification, and are compatible with Energy Star. The MP6910A switching controllers operate from -40°C to 125°C temperature range and -55°C to 150°C storage temperature range. These MP6910A switching controllers are available in a SOIC8 package. Typical application includes flyback converters, industrial power systems, travel adapters, distributed power systems, and battery-powered systems.