MP5022CGQV-Z

Monolithic Power Systems (MPS)
946-MP5022CGQV-Z
MP5022CGQV-Z

Tillverk:

Beskrivning:
Spänningsstyrenheter med hotswap 12V, 3m? Rds(on) Hot-Swap Protection Device with Current Monitorin and Controlled Ron Mode
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
38 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
50,88 kr 50,88 kr
38,90 kr 389,00 kr
35,93 kr 898,25 kr
32,65 kr 3 265,00 kr
31,27 kr 7 817,50 kr
Komplett Papprulle (beställ i multiplar av 5000)
28,73 kr 143 650,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Spänningsstyrenheter med hotswap
RoHS-direktivet:  
Controllers & Switches
16 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-22
Reel
Cut Tape
Märke: Monolithic Power Systems (MPS)
Pd - Effektavledning: 2.7 W
Produkttyp: Hot Swap Voltage Controllers
Serie: MP5022
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
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
LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

MP5025C Hot-Swap Protection Devices

Monolithic Power Systems (MPS) MP5025C Hot-Swap Protection Devices are designed to protect circuitry on the output from transients on the input. These devices provide maximum load at the output that is current-limited through sense FET topology. The magnitude of the current limit is controlled by a low-power resistor from ISET to the ground. The MP5025C devices provide protection features such as current limit, thermal shutdown, damaged MOSFET detection, Over-Voltage Protection (OVP), and Under-Voltage Protection (UVP). These devices operate at 4.5V to 16V input voltage range, ±3% current monitor accuracy, -65°C to 155°C storage temperature range, and 150°C junction temperature. Typical applications include hot-swap, PC cards, disk drives, servers, networking, and laptops.