MP3394EF-LF-Z

Monolithic Power Systems (MPS)
946-MP3394EFLFZ
MP3394EF-LF-Z

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 4Ch 200mA Boost WLED Controller

Livscykel:
NRND:
Rekommenderas ej för ny design.
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
20,88 kr 52 200,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
4 Output
Boost
200 mA
TSSOP-EP-16
28 V
5 V
540 kHz
MP3394
- 20 C
+ 125 C
Reel
Märke: Monolithic Power Systems (MPS)
Avbländning: PWM
Ingångsspänning: 5 V to 28 V
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Antal kanaler: 4 Channel
Pd - Effektavledning: 2.78 W
Produkt: LED Lighting Drivers
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 2500
Underkategori: Driver ICs
Typ: White LED Driver
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
8542399000
CNHTS:
8542319000
USHTS:
8542310030
MXHTS:
85423999
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.