MP3393EF-LF-P

Monolithic Power Systems (MPS)
946-MP3393EF-LF-P
MP3393EF-LF-P

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 8-Ch 350mA Per Channel Boost WLED Controller for Backlight
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
19,72 kr 9 860,00 kr
18,76 kr 18 760,00 kr
18,34 kr 45 850,00 kr
18,02 kr 90 100,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: LED-belysningsdrivkretsar
8 Output
Boost
350 mA
TSSOP-EP-28
32 V
9 V
140 kHz
- 40 C
+ 125 C
Reel
Märke: Monolithic Power Systems (MPS)
Ingångsspänning: 9 V to 32 V
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Antal kanaler: 8 Channel
Pd - Effektavledning: 3.9 W
Produkt: LED Lighting Drivers
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 500
Underkategori: Driver ICs
Typ: White LED Driver
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
8542399000
USHTS:
8542310030
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.